Cart

IWTX47R0BEEB6R3J11

VISHAY

IWTX Tx-TransmitterCoil 6,3uH
Supplier: Vishay
Matchcode: INDR6,3U5%
Rutronik No.: IND17113
Unit Pack: 1
MOQ: 60
Packaging: BULK
On request
5.25 $
315.00 $

Parameter

Inductance
6.3 µH
Tolerance
5 %
Technology
WIREWOUND
R(DC)typ.
0.038 Ohm
Design
CHARGECOIL
Height
4.1 mm
Diameter
47 mm
T(A)min
-55 °C
T(A)max
155 °C
SFR
22 MHz
Quality
190
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Mexico
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?