Cart

IWAS4832FFEB9R7J50

VISHAY IWAS4832FFEB9R7J50

image shown is a representation only

VISHAY

IWAS Rx-ChargeCoil 9,7uH 10W
Supplier: Vishay
Matchcode: INDR9,7U5%
Rutronik No.: IND11740
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
On request
2.78 $
278.00 $

Prices

100 2.78 $
200 2.69 $
300 2.60 $
400 2.47 $
600 2.42 $

Parameter

Inductance
9.7 µH
Tolerance
5 %
Technology
WIREWOUND
R(DC)typ.
0.2 Ohm
Test frequency
0.2 MHz
Design
CHARGECOIL
Length
48 mm
Width
32 mm
Height
1.05 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Mexico
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?