Cart

IWAS3827ECEB100J50

VISHAY IWAS3827ECEB100J50

image shown is a representation only

VISHAY

IWAS Rx-ChargeCoil 10,7u 10W 5V
Supplier: Vishay
Matchcode: INDR10,7U5%
Rutronik No.: IND11968
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
On request
2.11 $
211.00 $

Prices

100 2.11 $
200 1.91 $
300 1.89 $
400 1.88 $
500 1.83 $

Parameter

Inductance
10.7 µH
Tolerance
5 %
Technology
WIREWOUND
R(DC)typ.
0.183 Ohm
Design
CHARGECOIL
Length
38.1 mm
Width
26.65 mm
Height
0.94 mm
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Mexico
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?