Cart

ISOLATOR35100M61

VISHAY ISOLATOR35100M61

image shown is a representation only

VISHAY

KSO 0,5pF10% 19kVrmsR7 M6thread _NO ROHS
Supplier: Vishay
Matchcode: KSO0,5PR719KKINSULATOR
Rutronik No.: KKK22588
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

C(N)
0,5p F
V(N)
19000 V
Dielectric
R7
Style
DISC
Tolerance
10%
Design / type
THREAD
Automotive
NO
Packaging
INDIVIDUAL
T(A) max
+100 °C
Notes
M6
Length
100 mm
Diameter/width
35 mm
Electrodes
ES
Leadfree Defin.
Leaded
Customs Tariff No.
85471000900
Country
Germany
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?