Cart

ISC1210ER3R9K

VISHAY

ISC1210 3,9uH 250mA 10% WWT
Supplier: Vishay
Matchcode: INDC3,9U1210
Rutronik No.: IND16395
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1947 $
389.40 $

Prices

2,000 0.1947 $
6,000 0.1911 $
10,000 0.1876 $
14,000 0.1841 $

Parameter

Mounting
SMD
Inductance
3.9 µH
Current rated
250 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1210 Inch
R(DC)max.
1.2 Ohm
T(A)min
-55 °C
T(A)max
125 °C
SFR
58 MHz
Quality
30
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Israel
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?