Cart

ISC1210ER1R0K

VISHAY ISC1210ER1R0K

image shown is a representation only

VISHAY

ISC1210 1,0uH 400mA 10% WWT
Supplier: Vishay
Matchcode: INDC1,0U1210
Rutronik No.: IND12774
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.311 $
622.00 $

Prices

2,000 0.311 $
6,000 0.3053 $
10,000 0.2996 $
14,000 0.294 $

Parameter

Mounting
SMD
Inductance
1 µH
Current rated
400 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1210 Inch
R(DC)max.
0.6 Ohm
T(A)min
-55 °C
T(A)max
125 °C
SFR
120 MHz
Quality
30
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Israel
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?