Cart

IRFR9310PBF

VISHAY IRFR9310PBF

image shown is a representation only

VISHAY

P-CH 400V 2A 7Ohm TO252-3
Supplier: Vishay
Matchcode: IRFR9310PBF
Rutronik No.: TMOSP10296
Unit Pack: 75
MOQ: 3000
package: TO252
Packaging: TUBE
On request
0.3295 $
988.50 $

Parameter

Configuartion
P-CH
V(DS)
400 V
I(D)at Tc=25°C
1.8 A
RDS(on)at 10V
7000 mOhm
Package
TO252
Q(g)
13 nC
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?