Cart

IRFR9020TRPBF

VISHAY IRFR9020TRPBF

image shown is a representation only

VISHAY

P-CH -50V 9,9A 280mOhm TO252
Supplier: Vishay
Matchcode: IRFR9020TRPBF
Rutronik No.: TMOS1187
Unit Pack: 2000
MOQ: 2000
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.489 $
978.00 $

Prices

2,000 0.489 $
4,000 0.47 $
6,000 0.456 $

Parameter

Configuartion
P-CH
V(DS)
-50 V
I(D)at Tc=25°C
-9,9 A
RDS(on)at 10V
280 mOhm
Package
DPAK
Q(g)
14 nC
P(tot)
42 W
R(thJC)
3 K/W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?