Cart

IRFPG50PBF

VISHAY

N-CH 1kV 6A 2000mOhm TO247-3
Supplier: Vishay
Matchcode: IRFPG50PBF
Rutronik No.: TMOSP8744
Unit Pack: 25
MOQ: 500
package: TO247-3
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.23 $
1,115.00 $

Parameter

Configuartion
N-CH
V(DS)
1000 V
I(D)at Tc=25°C
6.1 A
RDS(on)at 10V
2000 mOhm
Package
TO247-3
Q(g)
190 nC
P(tot)
190 W
R(thJC)
0.65 K/W
Logic level
NO
Automotive
NO
Technology
3rdGen
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85412900000
Country
Morocco
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?