Cart

IRFIBE30GPBF

VISHAY

N-CH 800V 2A 3000mOhm TO220FP
Supplier: Vishay
Matchcode: IRFIBE30GPBF
Rutronik No.: TMOSP10388
Unit Pack: 50
MOQ: 1000
package: TO220FP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.937 $
937.00 $

Prices

1,000 0.937 $
1,500 0.92 $
2,000 0.91 $

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
2.1 A
RDS(on)at 10V
3000 mOhm
Package
TO220FP
Q(g)
78 nC
P(tot)
40 W
R(thJC)
3.6 K/W
Logic level
NO
Automotive
NO
Technology
HighV.
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?