Cart

IRFI9640GPBF

VISHAY

P-CH 200V 6,1A 500mOhm TO220FP
Supplier: Vishay
Matchcode: IRFI9640GPBF
Rutronik No.: TMOSP12883
Unit Pack: 50
MOQ: 1000
package: TO220FP
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.9799 $
979.90 $

Parameter

Configuartion
P-CH
V(DS)
200 V
I(D)at Tc=25°C
6.1 A
RDS(on)at 10V
500 mOhm
Package
TO220FP
Q(g)
44 nC
P(tot)
40 W
R(thJC)
3.1 K/W
Logic level
NO
Automotive
NO
Technology
HighV.
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?