Cart

IRFD9024PBF

VISHAY

P-CH 60V 1,6A 280mOhm HVMDIP
Supplier: Vishay
Matchcode: IRFD9024PBF
Rutronik No.: TMOSP11647
Unit Pack: 100
MOQ: 2500
package: HVMDIP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.402 $
1,005.00 $

Prices

2,500 0.402 $
5,000 0.396 $
7,500 0.389 $

Parameter

Configuartion
P-CH
V(DS)
-60 V
I(D)at Tc=25°C
-1,6 A
RDS(on)at 10V
280 mOhm
Package
HVMDIP
Q(g)
19 nC
P(tot)
1.3 W
Logic level
NO
Automotive
NO
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85412900000
Country
Philippines
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?