Cart

IRFD014PBF

VISHAY

N-CH 60V 1,7A 200mOhm HEXDIP
Supplier: Vishay
Matchcode: IRFD014PBF
Rutronik No.: TMOSP11626
Unit Pack: 100
MOQ: 2500
package: HEXDIP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.305 $
762.50 $

Prices

2,500 0.305 $
5,000 0.2999 $
7,500 0.2947 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
1.7 A
RDS(on)at 10V
200 mOhm
Package
HEXDIP
Q(g)
11 nC
P(tot)
1.3 W
Logic level
NO
Automotive
NO
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?