Cart

IRFBE30PBF

VISHAY IRFBE30PBF

image shown is a representation only

VISHAY

N-CH 800V 4A 3000mOhm TO220-3
Supplier: Vishay
Matchcode: IRFBE30PBF
Rutronik No.: TMOSP8748
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6662 $
666.20 $

Prices

1,000 0.6662 $
1,500 0.655 $
2,000 0.6438 $

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
4.1 A
RDS(on)at 10V
3000 mOhm
Package
TO220-3
Q(g)
78 nC
P(tot)
125 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Technology
3rdGen
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?