Cart

IRF720PBF

VISHAY IRF720PBF

image shown is a representation only

VISHAY

N-CH 400V 3,3A 1,8Ohm TO220-3
Supplier: Vishay
Matchcode: IRF720PBF
Rutronik No.: TMOS2600
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
0.3548 $
354.80 $

Parameter

Configuartion
N-CH
V(DS)
400 V
I(D)at Tc=25°C
3.3 A
RDS(on)at 10V
1800 mOhm
Package
TO220
Q(g)
20 nC
P(tot)
50 W
R(thJC)
2.5 K/W
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?