Cart

IRF644SPBF

VISHAY IRF644SPBF

image shown is a representation only

VISHAY

N-CH 250V 14A 280mOhm D2PAK
Supplier: Vishay
Matchcode: IRF644SPBF
Rutronik No.: TMOS2198
Unit Pack: 50
MOQ: 1000
package: D2PAK
Packaging: TUBE
On request
0.7341 $
734.10 $

Parameter

Configuartion
N-CH
V(DS)
250 V
I(D)at Tc=25°C
14 A
RDS(on)at 10V
280 mOhm
Package
D2PAK
Q(g)
68 nC
P(tot)
125 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?