Cart

IRF530PBF

VISHAY IRF530PBF

image shown is a representation only

VISHAY

N-CH 100V 14A 160mOhm TO220-3
Supplier: Vishay
Matchcode: IRF530PBF
Rutronik No.: TMOSP11221
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
0.3157 $
315.70 $

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
14 A
RDS(on)at 10V
160 mOhm
Package
TO220
Q(g)
26 nC
P(tot)
88 W
R(thJC)
1.7 K/W
Logic level
NO
Automotive
NO
Technology
Gen. 3
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?