Cart

IMU 0102 5% BL 82N

VISHAY IMU 0102 5% BL 82N

image shown is a representation only

VISHAY

OBSOLETE LTB: 31.March.2017
Supplier: Vishay
Matchcode: INDC0,082U0804
Rutronik No.: IND6564
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2017
0.056 $
168.00 $

Prices

3,000 0.056 $
21,000 0.055 $
42,000 0.054 $
60,000 0.053 $

Parameter

Mounting
SMD
Inductance
0.082 µH
Current rated
110 mA
Tolerance
5 %
Technology
THINFILM
Design size
0804 Inch
R(DC)typ.
3.6 Ohm
Test frequency
100 MHz
Length
2.2 mm
Width
1.1 mm
Height
1.1 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
1700 MHz
Quality
10
Series
IMU0102
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?