Cart

IMS05WDEB152K40

VISHAY IMS05WDEB152K40

image shown is a representation only

VISHAY

IMS05WDEB 1500uH 118mA 10%
Supplier: Vishay
Matchcode: INDA1500U10%
Rutronik No.: IND13796
Unit Pack: 200
MOQ: 200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
6.72 $
1,344.00 $

Prices

200 6.72 $
400 6.60 $
800 6.48 $
1,200 6.36 $

Parameter

Mounting
AXIAL
Inductance
1500 µH
Current rated
118 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
23.7 Ohm
Test frequency
0.25 MHz
Length
11.43 mm
Diameter
4.17 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
1.2 MHz
Quality
51
Weight
0.75 g
Series
IMS05
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Israel
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?