IMC2220ER100K

Supplier: Vishay
Matchcode: INDC10U1812
Rutronik No.: IND17687
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
Parameter
- Inductance
- 10 µH
- Mounting
- SMD
- Design size
- 1812 Inch
- Current rated
- 690 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.21 Ohm
- Test frequency
- 0.796 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 19 MHz
- Quality
- 10
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks