- Home
- Fast-Diodes-Rectifiers
- Vishay Fast-Diodes-Rectifiers
image shown is a representation only

SI-DIODE 0,15A 100V SOT23
Supplier:
Vishay
Matchcode:
IMBD4148-HE3
Rutronik No.:
DSGLS7486
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
- V(RRM)
-
100 V
- IF(AV)
-
0.15 A
- I(FSM)
-
0.5 A
- V(F)
-
1 V
- trr
-
4 ns
- T(j)min
-
-65 °C
- T(j)max
-
150 °C
- Technology
-
SINGLE
- Automotive
-
AEC-Q(101)
- Package
-
SOT23
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SI-DIODE 0,15A 100V SOD123
package:
SOD123
Packaging:
REEL
SI-DIODE 0,15A 100V SOD323
package:
SOD323
Packaging:
REEL
SI-DIODE 0,15A 100V SOD123
package:
SOD123
Packaging:
REEL
SI-DIODE 0,15A 100V SOD123
package:
SOD123
Packaging:
REEL
SI-DIODE 0,15A 100V SOD323
package:
SOD323
Packaging:
REEL
SI-DIODE 0,15A 100V SOD123
package:
SOD123
Packaging:
REEL
SI-DIODE 0,15A 100V SOD123
package:
SOD123
Packaging:
REEL
SI-DIODE 0,15A 100V SOD123
package:
SOD123
Packaging:
REEL
Best Choice
SI-DIODE 0,15A 100V DO35
package:
DO35
Packaging:
AMMOPACK
Best Choice
SI-DIODE 0,15A 100V SOD123
package:
SOD123
Packaging:
REEL
Previous
Next