Cart

ILSB1206ER3R3K

VISHAY ILSB1206ER3R3K

image shown is a representation only

VISHAY

ILSB1206 3,3µH 50mA 10% MLT
Supplier: Vishay
Matchcode: INDC3,3U1206
Rutronik No.: IND6125
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.0787 $
236.10 $

Prices

3,000 0.0787 $
6,000 0.0708 $
9,000 0.0702 $
15,000 0.0695 $
18,000 0.0682 $

Parameter

Inductance
3.3 µH
Mounting
SMD
Design size
1206 Inch
Current rated
50 mA
Tolerance
10 %
Technology
MULTILAYER
R(DC)max.
0.7 Ohm
Test frequency
10 MHz
Length
3.2 mm
Width
1.6 mm
Height
1.1 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
48 MHz
Quality
30
Series
ILSB-1206
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?