Cart

ILQ74

VISHAY ILQ74

image shown is a representation only

VISHAY

OPTOCOUPLER QUAD-CHANNEL >100% _NO ROHS
Supplier: Vishay
Matchcode: ILQ74
Rutronik No.: IR245
Unit Pack: 25
MOQ: 1000
package: DIP
Packaging: TUBE
On request
0.791 $
791.00 $

Parameter

Case type
COUPLER
Package
DIP
Iso. Voltage
5300 Vrms
Channels
4
Packaging
TUBE
SMD/THT
DIP16
Forward voltage
1.2 V
Automotive
NO
Leadfree Defin.
1
Power diss.
150 mW
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Malaysia
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?