Cart

ILQ621-X007T

VISHAY ILQ621-X007T

image shown is a representation only

VISHAY

OPTOCOUPLER QUAD-CHANNEL 50-600
Supplier: Vishay
Matchcode: ILQ621-X007T
Rutronik No.: IRCOUP2443
Unit Pack: 25
MOQ: 750
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.45 $
1,087.50 $

Prices

750 1.45 $
1,000 1.22 $

Parameter

Channels
4
Iso.voltage
5300 Vrms
Package1
SMD-16
Package
SMD
V(CEO)
70 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.002 ms
Fall time
0.002 ms
VDE
N Y/N
CTR min.
50 %
CTR max.
600 %
P(tot)max
500 mW
Forward volt.ty
1.15 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?