Cart

ILQ620

VISHAY ILQ620

image shown is a representation only

VISHAY

OPTOCOUPLER QUAD-CHANNEL >50%
Supplier: Vishay
Matchcode: ILQ620
Rutronik No.: IR3300
Unit Pack: 25
MOQ: 1000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.53 $
1,530.00 $

Parameter

Channels
4
Iso.voltage
5300 Vrms
Package1
DIP-16
Package
THT
V(CEO)
70 V
Packaging
TUBE
CTR at If
+/-5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.020 ms
Fall time
0.002 ms
VDE
N Y/N
CTR min.
50 %
CTR max.
600 %
P(tot)max
500 mW
Forward volt.ty
1.15 V
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85414090900
Country
Malaysia
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?