Cart

ILQ615-3X009

VISHAY ILQ615-3X009

image shown is a representation only

VISHAY

OPTOCOUPLER QUAD, 100-200%
Supplier: Vishay
Matchcode: ILQ615-3X009
Rutronik No.: IRCOUP5820
Unit Pack: 25
MOQ: 1000
package: SMD
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6795 $
679.50 $

Parameter

Channels
4
Iso.voltage
5300 Vrms
Package1
DIP-16
Package
SMD
V(CEO)
70 V
Packaging
TUBE
CTR at If
10 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.0046 ms
Fall time
0.015 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
100 %
CTR max.
200 %
P(tot)max
500 mW
Forward volt.ty
1.15 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?