Cart

ILQ5

VISHAY ILQ5

image shown is a representation only

VISHAY

COUPLER QUAD CHANNEL 50-400%
Supplier: Vishay
Matchcode: ILQ5
Rutronik No.: IRCOUP2568
Unit Pack: 25
MOQ: 1000
package: THT
Packaging: TUBE
On request
1.42 $
1,420.00 $

Parameter

Channels
4
Iso.voltage
5300 Vrms
Package1
DIP-16
Package
THT
V(CEO)
70 V
Packaging
TUBE
CTR at If
10 mA
CTR at Vce
10 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
Rise time
0.0026 ms
Fall time
0.0022 ms
VDE
N Y/N
CTR min.
50 %
CTR max.
400 %
P(tot)max
250 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Malaysia
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?