Cart

ILQ1-X006

VISHAY ILQ1-X006

image shown is a representation only

VISHAY

OPTOCOUPLER QUAD CHANNEL >20%
Supplier: Vishay
Matchcode: ILQ1-X006
Rutronik No.: IR3862
Unit Pack: 25
MOQ: 1000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.692 $
692.00 $

Parameter

Channels
4
Iso.voltage
5300 Vrms
Package1
WIDEBODY16
Package
THT
V(CEO)
50 V
Packaging
TUBE
CTR at If
10 mA
CTR at Vce
10 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
Rise time
0.0019 ms
Fall time
0.0014 ms
VDE
N Y/N
CTR min.
20 %
CTR max.
300 %
P(tot)max
250 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?