Cart

ILHB1206ER601V

VISHAY ILHB1206ER601V

image shown is a representation only

VISHAY

ILHB 1206 600R/100MHz 2,5A
Supplier: Vishay
Matchcode: FEC600R1206
Rutronik No.: FE4420
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0687 $
412.20 $

Prices

6,000 0.0687 $
12,000 0.0674 $
18,000 0.0662 $

Parameter

Mounting
SMD
Design size
1206
Impedance Z
600 Ohm
Testfrequency
100 MHz
Current I
2500 mA
DCR
0.1 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?