Cart

ILHB0805ER121V

VISHAY ILHB0805ER121V

image shown is a representation only

VISHAY

ILHB 0805 120R/100MHz 5A
Supplier: Vishay
Matchcode: FEC120R0805
Rutronik No.: FE3149
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0327 $
261.60 $

Prices

8,000 0.0327 $
16,000 0.0322 $
40,000 0.0316 $
80,000 0.031 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
5000 mA
DCR
0.03 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?