Cart

ILD74

VISHAY ILD74

image shown is a representation only

VISHAY

OPTOCOUPLER DUAL CHANN, >12,5%
Supplier: Vishay
Matchcode: ILD74
Rutronik No.: IR3602
Unit Pack: 50
MOQ: 50
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.541 $
27.05 $

Prices

50 0.541 $
2,000 0.4533 $

Parameter

Channels
2
Iso.voltage
5300 Vrms
Package1
DIP-8
Package
THT
V(CEO)
20 V
Packaging
TUBE
CTR at If
16 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.003 ms
Fall time
0.003 ms
V(ECO)
5 V
VDE
N Y/N
CTR min.
12.5 %
P(tot)max
400 mW
Forward volt.ty
1.3 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?