Cart

ILD621GB

VISHAY ILD621GB

image shown is a representation only

VISHAY

OPTOCOUPLER QUAD-CHANNEL SMD-8
Supplier: Vishay
Matchcode: ILD621GB
Rutronik No.: IRCOUP2154
Unit Pack: 50
MOQ: 2000
package: SMD
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.511 $
1,022.00 $

Prices

2,000 0.511 $
6,000 0.4284 $

Parameter

Channels
4
Iso.voltage
5300 Vrms
Package1
SMD-8
Package
SMD
Packaging
TUBE
CTR at If
60 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
2 ms
Fall time
2 ms
V(ECO)
70 V
VDE
N Y/N
CTR min.
30 %
CTR max.
100 %
Forward volt.ty
1.15 V
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85414090900
Country
Taiwan
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?