Cart

ILD620-X007T

VISHAY ILD620-X007T

image shown is a representation only

VISHAY

OPTOCOUPLER DUAL CHANNEL >50%
Supplier: Vishay
Matchcode: ILD620-X007T
Rutronik No.: IRCOUP2307
Unit Pack: 1
MOQ: 1000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.71 $
710.00 $

Prices

1,000 0.71 $
2,000 0.5952 $
6,000 0.5843 $

Parameter

Channels
2
Iso.voltage
5300 Vrms
Package1
SMD-8
Package
SMD
V(CEO)
70 V
Packaging
REEL
CTR at If
+/-5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.020 ms
Fall time
0.002 ms
VDE
N Y/N
CTR min.
50 %
CTR max.
600 %
P(tot)max
400 mW
Forward volt.ty
1.15 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?