Cart

ILD55

VISHAY ILD55

image shown is a representation only

VISHAY

OPTOCOUPLER >100% DARL.,DUAL
Supplier: Vishay
Matchcode: ILD55
Rutronik No.: IR2534
Unit Pack: 50
MOQ: 2000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7122 $
1,424.40 $

Parameter

Channels
2
Iso.voltage
5300 Vrms
Package1
DIP-8
Package
THT
V(CEO)
55 V
Packaging
TUBE
CTR at If
10 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.010 ms
Fall time
0.035 ms
VDE
N Y/N
CTR min.
100 %
P(tot)max
400 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?