Cart

ILD2

VISHAY ILD2

image shown is a representation only

VISHAY

OPTOCOUPLER DUAL CHANNEL >100%
Supplier: Vishay
Matchcode: ILD2
Rutronik No.: IR3274
Unit Pack: 50
MOQ: 2000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2819 $
563.80 $

Parameter

Channels
2
Iso.voltage
5300 Vrms
Package1
DIP-8
Package
THT
Packaging
TUBE
CTR at If
10 mA
CTR at Vce
10 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
Rise time
0.0026 ms
Fall time
0.0022 ms
VDE
N Y/N
CTR min.
100 %
CTR max.
500 %
P(tot)max
200 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?