Cart

ILBB0805ER601V

VISHAY ILBB0805ER601V

image shown is a representation only

VISHAY

ILBB-0805 600R 200mA 25%
Supplier: Vishay
Matchcode: FEC600R0805
Rutronik No.: FE3698
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.027 $
216.00 $

Prices

8,000 0.027 $
16,000 0.0265 $
40,000 0.026 $
80,000 0.0255 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
600 Ohm
Testfrequency
100 MHz
Current I
600 mA
DCR
0.3 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?