Cart

ILBB0603ER301V

VISHAY ILBB0603ER301V

image shown is a representation only

VISHAY

ILBB-0603 300R 150mA 25%
Supplier: Vishay
Matchcode: FEC300R0603
Rutronik No.: FE4299
Unit Pack: 4000
MOQ: 12000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0219 $
262.80 $

Prices

12,000 0.0219 $
16,000 0.0216 $
40,000 0.0212 $
80,000 0.0208 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
300 Ohm
Testfrequency
100 MHz
Current I
150 mA
DCR
0.35 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?