Cart

ILBB0603ER121V

VISHAY ILBB0603ER121V

image shown is a representation only

VISHAY

ILBB-0603 120R 150mA 25%
Supplier: Vishay
Matchcode: FEC120R0603
Rutronik No.: FE3944
Unit Pack: 4000
MOQ: 12000
Packaging: REEL
On request
0.0183 $
219.60 $

Prices

12,000 0.0183 $
24,000 0.0181 $
36,000 0.0178 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
150 mA
DCR
0.2 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?