Cart

ILBB0402ER601V

VISHAY ILBB0402ER601V

image shown is a representation only

VISHAY

ILBB-0402 600R 200mA 25%
Supplier: Vishay
Matchcode: FEC600R0402
Rutronik No.: FE4070
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0364 $
364.00 $

Prices

10,000 0.0364 $
20,000 0.036 $
50,000 0.035 $

Parameter

Mounting
SMD
Design size
0402
Impedance Z
600 Ohm
Testfrequency
100 MHz
Current I
200 mA
DCR
1 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?