Cart

ILAS1206ER601V

VISHAY ILAS1206ER601V

image shown is a representation only

VISHAY

ILAS 600R 200mA DCR0,5R ARRAY
Supplier: Vishay
Matchcode: FEC600R1206
Rutronik No.: FE4546
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.1239 $
371.70 $

Prices

3,000 0.1239 $
6,000 0.1115 $
9,000 0.1105 $
12,000 0.1094 $
15,000 0.1074 $

Parameter

Mounting
SMD
Design size
1206
Impedance Z
600 Ohm
Testfrequency
100 MHz
Current I
200 mA
DCR
0.5 Ohm
Length
3.2 mm
Width
1.6 mm
Height
0.9 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?