Cart

ILAS1206ER301V

VISHAY ILAS1206ER301V

image shown is a representation only

VISHAY

ILAS 300R 250mA DCR0,4R ARRAY
Supplier: Vishay
Matchcode: FEC300R1206
Rutronik No.: FE4547
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.1257 $
377.10 $

Prices

3,000 0.1257 $
6,000 0.1131 $
9,000 0.1121 $
12,000 0.111 $
15,000 0.1089 $

Parameter

Mounting
SMD
Design size
1206
Impedance Z
300 Ohm
Testfrequency
100 MHz
Current I
250 mA
DCR
0.4 Ohm
Length
3.2 mm
Width
1.6 mm
Height
0.9 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?