Cart

ILAS1206ER121V

VISHAY ILAS1206ER121V

image shown is a representation only

VISHAY

ILAS 120R 350mA DCR0,3R ARRAY
Supplier: Vishay
Matchcode: FEC120R1206
Rutronik No.: FE4548
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.122 $
366.00 $

Prices

3,000 0.122 $
6,000 0.1098 $
9,000 0.1088 $
12,000 0.1077 $
15,000 0.1057 $

Parameter

Mounting
SMD
Design size
1206
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
350 mA
DCR
0.3 Ohm
Length
3.2 mm
Width
1.6 mm
Height
0.9 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Taiwan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?