Cart

IL4208

VISHAY IL4208

image shown is a representation only

VISHAY

PHOTOTRIAC,800VDRM,IFT=2MA,NZC
Supplier: Vishay
Matchcode: IL4208
Rutronik No.: IR3213
Unit Pack: 50
MOQ: 50
package: THT
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
1.72 $
86.00 $

Prices

50 1.72 $
1,000 1.44 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
P(tot)max
500 mW
Forward volt.ty
1.16 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
V(DRM)
800 V
Zero cross
N Y/N
Trigger current
1 mA
VDE
N Y/N
Package1
DIP-6
Automotive
NO
Package
THT
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?