Cart

IL420-X009T

VISHAY IL420-X009T

image shown is a representation only

VISHAY

PHOTOTRIAC,800VDRM,IFT=2MA,NZC
Supplier: Vishay
Matchcode: IL420-X009T
Rutronik No.: IRCOUP5826
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.68 $
1,680.00 $

Prices

1,000 1.68 $
2,000 1.41 $
5,000 1.39 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
P(tot)max
500 mW
Forward volt.ty
1.16 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
V(DRM)
800 V
Zero cross
N Y/N
Trigger current
1 mA
VDE
N Y/N
Package1
SMD-6
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?