Cart

IL410-X008T

VISHAY IL410-X008T

image shown is a representation only

VISHAY

PHOTOTRIAC,600VDRM,ZC SMD6 WIDE
Supplier: Vishay
Matchcode: IL410-X008T
Rutronik No.: IRCOUP1996
Unit Pack: 1000
MOQ: 1000
package: SMD Wide
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.06 $
2,060.00 $

Prices

1,000 2.06 $
2,000 1.73 $
6,000 1.70 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
P(tot)max
500 mW
Forward volt.ty
1.16 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
V(DRM)
600 V
Zero cross
Y Y/N
Trigger current
2 mA
VDE
N Y/N
Package1
DIP-6
Automotive
NO
Package
SMD Wide
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?