Cart

IL300-F

VISHAY IL300-F

image shown is a representation only

VISHAY

OPTOCOUPLER LINEAR 0.945-1.061
Supplier: Vishay
Matchcode: IL300-F
Rutronik No.: IR3753
Unit Pack: 50
MOQ: 2000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.88 $
11,760.00 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
DIP-8
Package
THT
Packaging
TUBE
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.00175 ms
Fall time
0.00175 ms
VDE
N Y/N
P(tot)max
210 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85414090900
Country
Israel
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?