Cart

IL300-E-X007T

VISHAY IL300-E-X007T

image shown is a representation only

VISHAY

OPTOCOUPLER LINEAR 0.851-0.955
Supplier: Vishay
Matchcode: IL300-E-X007T
Rutronik No.: IRCOUP1970
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
9.00 $
9,000.00 $

Prices

1,000 9.00 $
2,000 7.54 $
5,000 7.40 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
SMD-8
Package
SMD
Packaging
REEL
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.00175 ms
Fall time
0.00175 ms
VDE
N Y/N
P(tot)max
210 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85414090900
Country
Philippines
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?