Cart

IL300-DEFG-X007

VISHAY IL300-DEFG-X007

image shown is a representation only

VISHAY

OPTOCOUPLER LINEAR 0.765-1.181
Supplier: Vishay
Matchcode: IL300-DEFG-X007
Rutronik No.: IR860
Unit Pack: 50
MOQ: 2000
package: SMD
Packaging: TUBE
On request
4.28 $
8,560.00 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
SMD-8
Package
SMD
Packaging
TUBE
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.00175 ms
Fall time
0.00175 ms
VDE
N Y/N
P(tot)max
210 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Philippines
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?