IHXL2000VZEB2R2M5A

Supplier: Vishay
Matchcode: INDR2,2U20%
Rutronik No.: IND17474
Unit Pack: 50
MOQ: 50
Packaging: BULK
Parameter
- Inductance
- 2.2 µH
- Mounting
- RADIAL
- Current rated
- 125000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 190000 mA
- R(DC)typ.
- 0.00021 Ohm
- R(DC)max.
- 0.00023 Ohm
- Test frequency
- 0.5 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 50.8 mm
- Width
- 21.59 mm
- Height
- 50.8 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045095900
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 16 weeks