Cart

IHTH1125MZEB220M5A

VISHAY

IHTH1125MZ 22uH 21A 20%
Supplier: Vishay
Matchcode: INDR22U20%
Rutronik No.: IND17359
Unit Pack: 60
MOQ: 60
Packaging: BULK
On request
On request
On request

Parameter

Inductance
22 µH
Mounting
RADIAL
Current rated
21000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
23000 mA
R(DC)typ.
0.00639 Ohm
R(DC)max.
0.00683 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Pitch
17.6 mm
Height
12.7 mm
Diameter
29.9 mm
T(A)min
-55 °C
T(A)max
155 °C
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Mexico
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?